- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 11001177
11001177
Baumer Electric
Diffuse Sensors With Background Suppression - Standard - 40 to 200 mm - PNP - Light / Dark Operate - Connector M8 4 Pin - IP67 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors With Background Suppression - Standard - 40 to 200 mm - PNP - Light / Dark Operate - Connector M8 4 Pin - IP67.
Search Keywords: 11001177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11001177
-
Alias/AKA:FHDK14P6901/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$629.86
3
$612.60
5 +
$603.41
Click for Quote
Log in
to unlock special pricing