Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

11001165

Diffuse Sensors With Background Suppression - Standard - 20 to 350 mm - PNP - Light / Dark Operate - Connector M8 4 Pin - IP67 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diffuse Sensors With Background Suppression - Standard - 20 to 350 mm - PNP - Light / Dark Operate - Connector M8 4 Pin - IP67.
Search Keywords: 11001165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: 11001165
Alias/AKA: FHDK14P5101/S35A
Unit of Measure: Per Each
RoHS: Yes
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Background Suppression
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Output Type: NPN
Terminal Type: Wire Lead
Dimension: 43 x 31 x 14.8 mm
Operating Temperature: -25 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 11001165 RoHS compliant?
Yes, 11001165 is RoHS compliant.
What is the lead time for 11001165?
The standard lead time for 11001165 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$441.13
3
$434.51
5 +
$427.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!