- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 11001138
11001138
Baumer Electric
Reflective Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reflective Sensor
Search Keywords: 11001138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:11001138
-
Alias/AKA:FPDK14P5101/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Output Current:100 mA
-
Category:Reflective Sensor
-
Maximum Operating Supply Voltage:30 V
-
Family:FPDK 14P5101/S35A
-
Dimension:14.8 x 31 x 43 mm
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Screw
-
Operating Temperature:-25 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$295.66
3
$287.44
5
$283.13
10 +
$278.88
Click for Quote
Log in
to unlock special pricing