- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10250306
10250306
Baumer Electric
Inductive Sensor NAMUR - 1.5mm Nominal Sensing Distance - Cable - 2 m - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductive Sensor NAMUR - 1.5mm Nominal Sensing Distance - Cable - 2 m - IP67.
Search Keywords: 10250306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10250306
-
Alias/AKA:IFF08.82.05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Dimension:25 x 8 x 8 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:9,12,15,18,24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$210.40
3
$207.24
5
$204.14
10 +
$201.07
Click for Quote
Log in
to unlock special pricing