- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10243232
10243232
Baumer Electric
Inductive Distance Measuring Sensor - 5 to 10 mm Measuring Distance - Voltage Output - 1 to 9 VDC - Cable - 2 m - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Distance Measuring Sensor - 5 to 10 mm Measuring Distance - Voltage Output - 1 to 9 VDC - Cable - 2 m - IP67.
Search Keywords: 10243232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10243232
-
Alias/AKA:IWRM30U9501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Dimension:60 mm
-
Operating Temperature:0 to 60 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:18,24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$745.20
3
$734.02
5 +
$717.60
Click for Quote
Log in
to unlock special pricing