- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10238646
10238646
Baumer Electric
Proximity Sensor NC 24VAC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC 24VAC 2-Pin
Search Keywords: 10238646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10238646
-
Alias/AKA:MY-COMD250/S35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:66.5 x 27.7 x 24 mm
-
Operating Temperature:-20 to 75 °C
-
Terminal Type:Connector
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,501.37
3
$1,461.33
5 +
$1,423.38
Click for Quote
Log in
to unlock special pricing