- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10238645
10238645
Baumer Electric
My-Com Precision Switch - Break Function (NC) Mechanical - 75 cN Activating Force - Connector M8 - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
My-Com Precision Switch - Break Function (NC) Mechanical - 75 cN Activating Force - Connector M8 - IP67.
Search Keywords: 10238645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10238645
-
Alias/AKA:MY-COMH75/S35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:44 x 11.54 x 10 mm
-
Operating Temperature:-20 to 75 °C
-
Terminal Type:Connector
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$790.56
3
$778.70
5 +
$761.28
Click for Quote
Log in
to unlock special pricing