- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10236651
10236651
Baumer Electric
Through Beam Sensor - Subminiature - Receiver - 0.7m - Red LED - Cable 3 Pin - 2 m - IP65.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through Beam Sensor - Subminiature - Receiver - 0.7m - Red LED - Cable 3 Pin - 2 m - IP65.
Search Keywords: 10236651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10236651
-
Alias/AKA:FEDM08P1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$464.00
3
$452.22
5 +
$445.43
Click for Quote
Log in
to unlock special pricing