- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10234167
Baumer Electric
10234167
Diffuse Sensors With Background Suppression - Miniature - 15 to 300 mm - PNP - Light/Dark Operate - Connector M8 4 Pin - IP67.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10234167 |
| Alias/AKA: | FHDM12P5001/S35A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541409500 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw |