Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

10232117

Diffuse Sensors With Background Suppression - Standard - 20 to 450 mm - PNP - Light/Dark Operate - Cable 4 Pin - 2 m - IP67.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diffuse Sensors With Background Suppression - Standard - 20 to 450 mm - PNP - Light/Dark Operate - Cable 4 Pin - 2 m - IP67.
Search Keywords: 10232117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: 10232117
Alias/AKA: FHDM16P5001
Unit of Measure: Per Each
RoHS: Yes
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10232117 RoHS compliant?
Yes, 10232117 is RoHS compliant.
What is the lead time for 10232117?
The standard lead time for 10232117 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$652.07
3
$635.51
5 +
$625.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!