- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10230318
Baumer Electric
10230318
Inductive Sensor Special Version - High Temperature - NPN Make Function (NO) - Cable FEP - 1 m - 12mm x 40 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10230318
-
Alias/AKA:IFRM12N1707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel