Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

10230288

Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 22 mm - IP67.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 22 mm - IP67.
Search Keywords: 10230288
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: 10230288
Alias/AKA: IFRM08P1713/L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10230288 RoHS compliant?
Yes, 10230288 is RoHS compliant.
What is the lead time for 10230288?
The standard lead time for 10230288 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$176.04
3
$173.40
5 +
$170.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!