- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10229710
Baumer Electric
10229710
Inductive Proximity Switch - Miniature - NPN Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 38.5 mm - IP67.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductive Proximity Switch - Miniature - NPN Make Function (NO) - Red LED - Cable - 2 m - 8 mm x 38.5 mm - IP67.
Search Keywords: 10229710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10229710
-
Alias/AKA:IFFM08N1701/O1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 10229710 RoHS compliant?
Yes, 10229710 is RoHS compliant.
What is the lead time for 10229710?
The standard lead time for 10229710 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$172.34
3
$169.76
5
$167.21
10 +
$164.70
Click for Quote
Log in
to unlock special pricing