- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10229701
Baumer Electric
10229701
Inductive Proximity Switch - Standard - NPN Make Function (NO) - Red LED - Cable - 2 m - 12 mm x 40 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10229701
-
Alias/AKA:IFRM12N1702/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel