- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10227109
Baumer Electric
10227109
Inductive Sensor Special Version - High Temperature - NPN Make Function (NO) - Cable FEP - 1 m - 8mm x 30 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10227109 |
| Alias/AKA: | IFRM08N1707 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |