- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10224995
Baumer Electric
10224995
Through Beam Sensor - Subminiature - Emitter - 2.5m - Pulsed Infrared Diode - Connector M8 3 Pin - IP65.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Through Beam Sensor - Subminiature - Emitter - 2.5m - Pulsed Infrared Diode - Connector M8 3 Pin - IP65.
Search Keywords: 10224995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10224995
-
Alias/AKA:FSDM08D9002/S35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 10224995 RoHS compliant?
Yes, 10224995 is RoHS compliant.
What is the lead time for 10224995?
The standard lead time for 10224995 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$263.66
3
$256.33
5
$252.49
10 +
$248.70
Click for Quote
Log in
to unlock special pricing