- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Ambient Light Sensor ›
- 10224070
Baumer Electric
10224070
Inductive Proximity Switch - PNP Make Function (NO) - 4 Port Red LED - Connector M8 - 20 mm x 32 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10224070 |
| Alias/AKA: | IFFM20P1501/S35L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |