- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10220913
Baumer Electric
10220913
My-Com Precision Switch - Break Function (NC) Mechanical - 100 cN Activating Force - Cable 80 cm - IP50.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
My-Com Precision Switch - Break Function (NC) Mechanical - 100 cN Activating Force - Cable 80 cm - IP50.
Search Keywords: 10220913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10220913
-
Alias/AKA:MY-COMF100/80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:My Com Precision Switches
-
Mounting:Panel
-
Dimension:29.5 mm
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 10220913 RoHS compliant?
Yes, 10220913 is RoHS compliant.
What is the lead time for 10220913?
The standard lead time for 10220913 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$447.04
3
$440.34
5 +
$433.73
Click for Quote
Log in
to unlock special pricing