- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10216132
Baumer Electric
10216132
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Red LED - Cable 2m - 8 mm x 20 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10216132
-
Alias/AKA:IFFM08P1703/O1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Dimension:20 x 8 x 8 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:2 mm