- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10214928
Baumer Electric
10214928
Inductive Proximity Switch - Standard - NPN Break Function (NC) - Red LED - Connector M12 - 12 mm x 50 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10214928 |
| Alias/AKA: | IFRM12N3701/S14L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | NPN |
| Minimum Operating Supply Voltage: | 10 V |
| Mounting: | Panel |
| Maximum Operating Supply Voltage: | 30 V |
| Dimension: | 50 x 17 x 19.62 mm |
| Operating Temperature: | -25 to 75 °C |
| Sensing Distance: | 4 mm |