- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10214924
10214924
Baumer Electric
Inductive Proximity Switch - Standard - PNP Break Function (NC) - Red LED - Connector M12 - 12 mm x 50 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Standard - PNP Break Function (NC) - Red LED - Connector M12 - 12 mm x 50 mm - IP67.
Search Keywords: 10214924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10214924
-
Alias/AKA:IFRM12P3701/S14L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:50 x 17 x 19.62 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$129.84
5
$120.77
10
$115.96
15
$111.53
25
$109.86
50 +
$108.21
Click for Quote
Log in
to unlock special pricing