- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10214923
Baumer Electric
10214923
Inductive Proximity Switch - Standard - NPN Make Function (NO) - Red LED - Connector M12 - 12 mm x 50 mm - IP67.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductive Proximity Switch - Standard - NPN Make Function (NO) - Red LED - Connector M12 - 12 mm x 50 mm - IP67.
Search Keywords: 10214923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10214923
-
Alias/AKA:IFRM12N1701/S14L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:NPN
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:50 x 17 x 19.62 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:4 mm
Product Guides
+
Frequently Asked Questions
Is 10214923 RoHS compliant?
Yes, 10214923 is RoHS compliant.
What is the lead time for 10214923?
The standard lead time for 10214923 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$134.97
5
$124.89
10
$119.54
25 +
$114.63
Click for Quote
Log in
to unlock special pricing