- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10213206
10213206
Baumer Electric
IFRM 08P3701/L - Baumer Inductive 8mm, Metal, PNP, NC, 2mm, Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IFRM 08P3701/L - Baumer Inductive 8mm, Metal, PNP, NC, 2mm, Cable
Search Keywords: 10213206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10213206
-
Alias/AKA:IFRM08P3701/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$172.34
3
$169.76
5
$167.21
10 +
$164.70
Click for Quote
Log in
to unlock special pricing