- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10212838
Baumer Electric
10212838
Inductive Proximity Switch - Miniature - NPN Break Function (NC) - Red LED - Cable 2 m - 8 mm x 30 mm - IP67.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10212838
-
Alias/AKA:IFRM08N3701/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:NPN
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:36 x 15 x 13 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:2 mm