- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10212637
Baumer Electric
10212637
My-Com Precision Switch - Break Function (NC) Mechanical - 50 cN Activating Force - Connector S30 - IP50.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
My-Com Precision Switch - Break Function (NC) Mechanical - 50 cN Activating Force - Connector S30 - IP50.
Search Keywords: 10212637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10212637
-
Alias/AKA:MY-COMBS50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Maximum Operating Supply Voltage:15 V
-
Dimension:30 x 10 x 11.54 mm
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 10212637 RoHS compliant?
Yes, 10212637 is RoHS compliant.
What is the lead time for 10212637?
The standard lead time for 10212637 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$510.08
3
$496.11
5 +
$488.67
Click for Quote
Log in
to unlock special pricing