- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10212302
10212302
Baumer Electric
Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Red LED - Cable 2 m - 8 mm x 30 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Red LED - Cable 2 m - 8 mm x 30 mm - IP67.
Search Keywords: 10212302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10212302
-
Alias/AKA:IFRM08P1701/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:30 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$167.17
3
$164.66
5
$162.19
10 +
$159.76
Click for Quote
Log in
to unlock special pricing