- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10212284
10212284
Baumer Electric
Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Red LED - Cable 2 m - 6.5 mm x 30 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Red LED - Cable 2 m - 6.5 mm x 30 mm - IP67.
Search Keywords: 10212284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10212284
-
Alias/AKA:IFRM06P1701/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Output Type:PNP
-
Dimension:30 x 6.5 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$170.06
3
$167.51
5
$164.99
10 +
$162.52
Click for Quote
Log in
to unlock special pricing