- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10212187
Baumer Electric
10212187
Inductive Proximity Switch - Standard - PNP Make Function (NO) - Red LED - Cable 2 m - 12 mm x 30.4 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10212187 |
| Alias/AKA: | IFRM12P1701/L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | MK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | PNP |
| Minimum Operating Supply Voltage: | 10 V |
| Mounting: | Panel |
| Maximum Operating Supply Voltage: | 30 V |
| Dimension: | 30.4 mm |
| Operating Temperature: | -25 to 75 °C |
| Sensing Distance: | 4 mm |