- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 10212020
10212020
Baumer Electric
Inductive Proximity Switch - Miniature - NPN Make Function (NO) - Red LED - Cable 2 m - 6.5 mm x 30 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Miniature - NPN Make Function (NO) - Red LED - Cable 2 m - 6.5 mm x 30 mm - IP67.
Search Keywords: 10212020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10212020
-
Alias/AKA:IFRM06N1701/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$164.96
3
$162.48
5
$160.04
10 +
$157.64
Click for Quote
Log in
to unlock special pricing