- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10162864
10162864
Baumer Electric
Fiber Optic Sensor - 160 mm - 10 to 30 VDC - PNP - Light / Dark Operate - Connector M8 - IP40.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiber Optic Sensor - 160 mm - 10 to 30 VDC - PNP - Light / Dark Operate - Connector M8 - IP40.
Search Keywords: 10162864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10162864
-
Alias/AKA:FVDK10P5101/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$333.14
3
$323.89
5
$319.03
10 +
$314.24
Click for Quote
Log in
to unlock special pricing