- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10162787
10162787
Baumer Electric
Diffuse Sensors With Background Suppression - Subminiature - 50 mm ± 3 mm - Light Operate - Flylead Connector M8 4 pin - L=200 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors With Background Suppression - Subminiature - 50 mm ± 3 mm - Light Operate - Flylead Connector M8 4 pin - L=200 mm - IP65.
Search Keywords: 10162787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10162787
-
Alias/AKA:FHDK04G6102/KS35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:11 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Dimension:6.2 x 5 x 44.8 mm
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$467.94
3
$460.92
5 +
$454.01
Click for Quote
Log in
to unlock special pricing