Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

10157209

Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Connector M8 - 8 mm x 45.9 mm - IP67.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Connector M8 - 8 mm x 45.9 mm - IP67.
Search Keywords: 10157209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10157209
  • Alias/AKA:
    IFFM08P17A1/O1S35L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    PNP
  • Minimum Operating Supply Voltage:
    10 V
  • Maximum Operating Supply Voltage:
    30 V
  • Dimension:
    8 x 8 x 45.9 mm
  • Operating Temperature:
    -25 to 75 °C
  • Sensing Distance:
    2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10157209 RoHS compliant?
Yes, 10157209 is RoHS compliant.
What is the lead time for 10157209?
The standard lead time for 10157209 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$144.80
3
$142.63
5
$140.49
10 +
$138.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!