- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10156225
Baumer Electric
10156225
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: 10156225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10156225
-
Alias/AKA:IFRM08P37A4/S35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:56 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:2 mm
Product Guides
+
Frequently Asked Questions
Is 10156225 RoHS compliant?
Yes, 10156225 is RoHS compliant.
What is the lead time for 10156225?
The standard lead time for 10156225 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$165.37
3
$162.89
5
$160.45
10 +
$158.04
Click for Quote
Log in
to unlock special pricing