- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10155280
10155280
Baumer Electric
The 10155280 is a flush-mount, cylindrical threaded inductive proximity sensor with a 2 mm nominal sensing distance.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 10155280 is a flush-mount, cylindrical threaded inductive proximity sensor with a 2 mm nominal sensing distance.
Search Keywords: 10155280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10155280
-
Alias/AKA:IFRM08P17A4/S35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:56 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$158.51
3
$156.14
5
$153.79
10 +
$151.49
Click for Quote
Log in
to unlock special pricing