- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10152084
10152084
Baumer Electric
Diffuse Sensors With Background Suppression - Subminiature - 10 to 60 mm - NPN - Light / Dark Operate - Cable Bottom Side - 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors With Background Suppression - Subminiature - 10 to 60 mm - NPN - Light / Dark Operate - Cable Bottom Side - 2 m - IP65.
Search Keywords: 10152084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10152084
-
Alias/AKA:FHDK07N6901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diffuse Sensor
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Screw
-
Maximum Operating Supply Voltage:30 V
-
Dimension:8 x 10.8 x 16.2 mm
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$474.93
3
$461.92
5 +
$454.99
Click for Quote
Log in
to unlock special pricing