- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10149638
10149638
Baumer Electric
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Flylead Connector M8 - 4 mm x 22 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Flylead Connector M8 - 4 mm x 22 mm - IP67.
Search Keywords: 10149638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10149638
-
Alias/AKA:IFRM04P15B1/KS35PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
4 Weeks
can ship
6/30/26