- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10147184
10147184
Baumer Electric
Hall Effect Sensor - 20mA - 8 to 28 VDC - 1 to 15 kHz - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hall Effect Sensor - 20mA - 8 to 28 VDC - 1 to 15 kHz - IP67.
Search Keywords: 10147184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10147184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$344.00
3
$334.44
5
$329.43
10 +
$324.48
Click for Quote
Log in
to unlock special pricing