- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10146174
Baumer Electric
10146174
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Flylead Connector M8 - 4 mm x 25 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10146174 |
| Alias/AKA: | IFRM04P15A1/KS35PL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | PNP |
| Minimum Operating Supply Voltage: | 10 V |
| Mounting: | Stud |
| Maximum Operating Supply Voltage: | 30 V |
| Dimension: | 24 x 4 mm |
| Operating Temperature: | -25 to 75 °C |
| Sensing Distance: | 1 mm |