- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10146079
10146079
Baumer Electric
Through Beam Sensor - Miniature - 5m - Receiver - Flylead Connector M8 3 pin - IP65.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through Beam Sensor - Miniature - 5m - Receiver - Flylead Connector M8 3 pin - IP65.
Search Keywords: 10146079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10146079
-
Alias/AKA:FEDK10P3101/KS35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Dimension:14 x 12 x 31.8 mm
-
Operating Temperature:-25 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$469.14
3
$457.23
5 +
$450.37
Click for Quote
Log in
to unlock special pricing