- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10146075
10146075
Baumer Electric
Diffuse Sensors With Intensity Difference - Miniature - 5 to 200 mm - PNP - Light Operate - Flylead Connector M8 3 pin - IP65.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors With Intensity Difference - Miniature - 5 to 200 mm - PNP - Light Operate - Flylead Connector M8 3 pin - IP65.
Search Keywords: 10146075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10146075
-
Alias/AKA:FZDK10P1101/KS35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:14 x 12 x 33.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$488.34
3
$474.96
5 +
$467.83
Click for Quote
Log in
to unlock special pricing