Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

10146073

Diffuse Sensors With Background Suppression - Miniature - 20 to 120 mm - PNP - Light Operate - Flylead Connector M8 3 pin - IP ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diffuse Sensors With Background Suppression - Miniature - 20 to 120 mm - PNP - Light Operate - Flylead Connector M8 3 pin - IP65.
Search Keywords: 10146073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10146073
  • Alias/AKA:
    FHDK10P1101/KS35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Category:
    Diffuse Sensor
  • Minimum Operating Supply Voltage:
    10 V
  • Mounting:
    Screw
  • Maximum Operating Supply Voltage:
    30 V
  • Dimension:
    12 x 14 x 33.7 mm
  • Operating Temperature:
    -25 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10146073 RoHS compliant?
Yes, 10146073 is RoHS compliant.
What is the lead time for 10146073?
The standard lead time for 10146073 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
4 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$601.69
3
$585.20
5 +
$576.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!