- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10144587
10144587
Baumer Electric
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Cable 2m - 5 mm x 25 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Cable 2m - 5 mm x 25 mm - IP67.
Search Keywords: 10144587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10144587
-
Alias/AKA:IFRM05P15A1/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$209.03
3
$205.89
5
$202.80
10 +
$199.76
Click for Quote
Log in
to unlock special pricing