- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10144454
10144454
Baumer Electric
The 10144454 is inductive proximity switch with short circuit and reverse polarity protection. Operating temperature range is ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 10144454 is inductive proximity switch with short circuit and reverse polarity protection. Operating temperature range is from -25 to +75 °C.
Search Keywords: 10144454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10144454
-
Alias/AKA:IFRM05N15A3/S05L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:NPN
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:24 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$211.63
3
$208.45
5
$205.32
10 +
$202.25
Click for Quote
Log in
to unlock special pricing