- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 10144450
Baumer Electric
10144450
Inductive Proximity Switch - Subminiature - NPN Make Function (NO) - Connector M5 - 4 mm x 24 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10144450
-
Alias/AKA:IFRM04N15A3/S05L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Mounting:Stud
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Output Type:NPN
-
Terminal Type:Connector
-
Dimension:24 x 4 mm
-
Operating Temperature:-25 to 75 °C
-
Typical Operating Supply Voltage:12,15,18,24 V