- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 10144448
10144448
Baumer Electric
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Connector M5 - 4 mm x 24 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Connector M5 - 4 mm x 24 mm - IP67.
Search Keywords: 10144448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10144448
-
Alias/AKA:IFRM04P15A3/S05L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Mounting:Stud
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Output Type:PNP
-
Terminal Type:Connector
-
Dimension:24 x 4 mm
-
Operating Temperature:-25 to 75 °C
-
Typical Operating Supply Voltage:12,15,18,24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$179.20
3
$176.51
5
$173.86
10 +
$171.26
Click for Quote
Log in
to unlock special pricing