- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10144444
10144444
Baumer Electric
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 3-Pin
Search Keywords: 10144444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10144444
-
Alias/AKA:IFRM05P15A3/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:20 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$232.00
3
$228.52
5
$225.09
10 +
$221.72
Click for Quote
Log in
to unlock special pricing