- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 10143586
10143586
Baumer Electric
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Flylead Connector M8 - 8 mm x 16 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Flylead Connector M8 - 8 mm x 16 mm - IP67.
Search Keywords: 10143586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10143586
-
Alias/AKA:IFFM08P17A6/KS35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$223.27
3
$219.92
5 +
$216.62
Click for Quote
Log in
to unlock special pricing