- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10142863
10142863
Baumer Electric
Inductive Proximity Switch - Subminiature - NPN Make Function (NO) - 2m Cable - 8 mm x 16 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Subminiature - NPN Make Function (NO) - 2m Cable - 8 mm x 16 mm - IP67.
Search Keywords: 10142863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10142863
-
Alias/AKA:IFFM08N17A6/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$199.99
3
$196.99
5
$194.03
10 +
$191.12
Click for Quote
Log in
to unlock special pricing