- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10142598
Baumer Electric
10142598
Inductive Proximity Switch - Miniature - NPN Break Function (NC) - Connector M8 - 8 mm x 36 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10142598
-
Alias/AKA:IFRM08N37A3/S35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:NPN
-
Minimum Operating Supply Voltage:10 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:30 V
-
Dimension:36 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:2 mm