- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10140594
10140594
Baumer Electric
Inductive Proximity Switch - Miniature - NPN Break Function (NC) - Connector M8 - 6.5 mm x 46 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Miniature - NPN Break Function (NC) - Connector M8 - 6.5 mm x 46 mm - IP67.
Search Keywords: 10140594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10140594
-
Alias/AKA:IFRM06N37A1/S35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$154.66
5
$143.87
10
$138.13
15
$132.86
25
$130.87
50 +
$128.90
Click for Quote
Log in
to unlock special pricing